Part Details for MMF204BRC100K by YAGEO Corporation
Overview of MMF204BRC100K by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMF204BRC100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK9137
|
Newark | Res, 100K, 0.4W, Minimelf 0204, Resistance:100Kohm, Product Range:Mmf Series, Voltage Rating:200V, Resistor Technology:Metal Film, Power Rating:400Mw, Resistance Tolerance:± 0.1%, Temperature Coefficient:± 15Ppm/°C Rohs Compliant: Yes |Yageo MMF204BRC100K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6000 |
|
$0.3340 | Buy Now |
DISTI #
73AK6441
|
Newark | Res, 100K, 0.4W, Minimelf 0204 Rohs Compliant: Yes |Yageo MMF204BRC100K Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6290 / $1.0200 | Buy Now |
DISTI #
MMF204BRC100K-ND
|
DigiKey | RES SMD 0.1% 0.4W MELF Min Qty: 12000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3395 | Buy Now |
DISTI #
603-MMF204BRC100K
|
Mouser Electronics | MELF Resistors 100 kOhms 400 mW 0.1 % AEC-Q200 Miniature Version RoHS: Compliant | 0 |
|
$0.3600 | Order Now |
Part Details for MMF204BRC100K
MMF204BRC100K CAD Models
MMF204BRC100K Part Data Attributes
|
MMF204BRC100K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MMF204BRC100K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.4W, 100000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for MMF204BRC100K
This table gives cross-reference parts and alternative options found for MMF204BRC100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMF204BRC100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMF204BBC100K | Fixed Resistor, Metal Film, 0.4W, 100000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MMF204BRC100K vs MMF204BBC100K |
CSR0204BBNG1003 | Fixed Resistor, Metal Film, 0.4W, 100000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, | Viking Tech Corp | MMF204BRC100K vs CSR0204BBNG1003 |
MMF204BTC100K | Fixed Resistor, Metal Film, 0.4W, 100000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MMF204BRC100K vs MMF204BTC100K |