Datasheets
MMF1WSBRF1K15 by: YAGEO Corporation

Fixed Resistor, Metal Film, 1W, 1150ohm, 350V, 0.1% +/-Tol, -100,100ppm/Cel,

Part Details for MMF1WSBRF1K15 by YAGEO Corporation

Overview of MMF1WSBRF1K15 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MMF1WSBRF1K15

MMF1WSBRF1K15 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMF1WSBRF1K15 Part Data Attributes

MMF1WSBRF1K15 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
MMF1WSBRF1K15 YAGEO Corporation Fixed Resistor, Metal Film, 1W, 1150ohm, 350V, 0.1% +/-Tol, -100,100ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 3.2 mm
Package Length 8.5 mm
Package Shape CYLINDRICAL PACKAGE
Package Style MELF
Packing Method TR
Rated Power Dissipation (P) 1 W
Resistance 1150 Ω
Resistor Type FIXED RESISTOR
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Tolerance 0.1%
Working Voltage 350 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMF1WSBRF1K15 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMF1WSBRF1K15 by YAGEO Corporation

  • Please alert me when MMF1WSBRF1K15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMF1WSBRF1K15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMF1WSBRF1K15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMF1WSBRF1K15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMF1WSBRF1K15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMF1WSBRF1K15 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: