Part Details for MMDV0125K3940000D200 by KEMET Corporation
Overview of MMDV0125K3940000D200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMDV0125K3940000D200
MMDV0125K3940000D200 CAD Models
MMDV0125K3940000D200 Part Data Attributes
|
MMDV0125K3940000D200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMDV0125K3940000D200
KEMET Corporation
Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.39 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 125 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMDV0125K3940000D200
This table gives cross-reference parts and alternative options found for MMDV0125K3940000D200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDV0125K3940000D200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE1A394KFB | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMDV0125K3940000D200 vs ECQE1A394KFB |
125MMBA394KY7 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MMDV0125K3940000D200 vs 125MMBA394KY7 |
MMDV0125K39400000200 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMDV0125K3940000D200 vs MMDV0125K39400000200 |
125MMBA394KTN | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MMDV0125K3940000D200 vs 125MMBA394KTN |
125MMBA394KE7 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MMDV0125K3940000D200 vs 125MMBA394KE7 |
MMDS0125K39400000200 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMDV0125K3940000D200 vs MMDS0125K39400000200 |
125MMBA394K17 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MMDV0125K3940000D200 vs 125MMBA394K17 |
MMDV0125K3940000D210 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMDV0125K3940000D200 vs MMDV0125K3940000D210 |
ECQE1A394KF9 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMDV0125K3940000D200 vs ECQE1A394KF9 |
ECQE1A394KF6 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMDV0125K3940000D200 vs ECQE1A394KF6 |