-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMDT3946
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMDT3946
Micro Commercial Components
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ULTRA SMALL, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
This table gives cross-reference parts and alternative options found for MMDT3946. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDT3946, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMDT3946 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, GREEN, PLASTIC PACKAGE-6 | Lite-On Semiconductor Corporation | MMDT3946 vs MMDT3946 |
MMDT3946-TP-HF | Small Signal Bipolar Transistor, 0.2A I(C), NPN and PNP, | Micro Commercial Components | MMDT3946 vs MMDT3946-TP-HF |
MMDT3946-S1-00001 | Transistor | PanJit Semiconductor | MMDT3946 vs MMDT3946-S1-00001 |
MMDT3946_R1_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMDT3946 vs MMDT3946_R1_00001 |
MMDT3946_R2_10001 | Transistor, | PanJit Semiconductor | MMDT3946 vs MMDT3946_R2_10001 |
MBT3946DW1T2 | 200mA, 40V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-88, 6 PIN | onsemi | MMDT3946 vs MBT3946DW1T2 |
FFB3946D87Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SC-70, 6 PIN | Fairchild Semiconductor Corporation | MMDT3946 vs FFB3946D87Z |
SMBT3904PNH6327XTSA1 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT PACKAGE-6 | Infineon Technologies AG | MMDT3946 vs SMBT3904PNH6327XTSA1 |
MMDT3946-R1-10001 | Transistor | PanJit Semiconductor | MMDT3946 vs MMDT3946-R1-10001 |
CMKT3946BK | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SOT-363, 6 PIN | Central Semiconductor Corp | MMDT3946 vs CMKT3946BK |