Part Details for MMDT3906-7 by Diodes Incorporated
Overview of MMDT3906-7 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMDT3906-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 17 | 3196 |
|
$0.0600 / $0.3000 | Buy Now |
|
Bristol Electronics | 2350 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.2A I(C), 40V V(BR)CEO, 2-ELEMENT, PNP, SILICON | 2268 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.2A I(C), 40V V(BR)CEO, 2-ELEMENT, PNP, SILICON | 1880 |
|
$0.1200 / $0.4000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 282 |
|
$0.5000 / $0.7700 | Buy Now |
|
New Advantage Corporation | Small Signal Bipolar Transistor, 0.2AI(C),40VV(BR)CEO, 2-Element, PNP, Silicon RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1427 |
|
RFQ |
Part Details for MMDT3906-7
MMDT3906-7 CAD Models
MMDT3906-7 Part Data Attributes
|
MMDT3906-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMDT3906-7
Diodes Incorporated
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | ULTRA SMALL, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMDT3906-7
This table gives cross-reference parts and alternative options found for MMDT3906-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDT3906-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBT3906U | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT, SC-74, 6 PIN | Infineon Technologies AG | MMDT3906-7 vs SMBT3906U |
MMDT3906-TP | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | MMDT3906-7 vs MMDT3906-TP |
MBT3906DW1T1G | Dual PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | MMDT3906-7 vs MBT3906DW1T1G |
MMDT3906_R2_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | MMDT3906-7 vs MMDT3906_R2_00001 |
MBT3906DW1T2 | 200mA, 40V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-88, 6 PIN | onsemi | MMDT3906-7 vs MBT3906DW1T2 |
MBT3906DW1T2G | Dual PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | MMDT3906-7 vs MBT3906DW1T2G |
MMDT3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | MMDT3906-7 vs MMDT3906 |
MBT3906DW1T1 | Dual PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | MMDT3906-7 vs MBT3906DW1T1 |
MMDT3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-6 | Lite-On Semiconductor Corporation | MMDT3906-7 vs MMDT3906 |
MMDT3906_R2_10001 | Transistor, | PanJit Semiconductor | MMDT3906-7 vs MMDT3906_R2_10001 |