Part Details for MMDT2222ATB6_R2_10001 by PanJit Semiconductor
Overview of MMDT2222ATB6_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMDT2222ATB6_R2_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MMDT2222ATB6R210
|
Mouser Electronics | Bipolar Transistors - BJT DUALSURFACEMOUNTNPNTRANSISTORS VCE40V IC600mA RoHS: Compliant | 0 |
|
$0.0440 / $0.0550 | Order Now |
|
NAC | DUALSURFACEMOUNTNPNTRANSISTORS VCE40V IC600mA SOT-563 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ |
Part Details for MMDT2222ATB6_R2_10001
MMDT2222ATB6_R2_10001 CAD Models
MMDT2222ATB6_R2_10001 Part Data Attributes
Alternate Parts for MMDT2222ATB6_R2_10001
This table gives cross-reference parts and alternative options found for MMDT2222ATB6_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDT2222ATB6_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMDT2222ATB6_R1_10001 | Transistor, | PanJit Semiconductor | MMDT2222ATB6_R2_10001 vs MMDT2222ATB6_R1_10001 |
MMDT2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, PLASTIC, SOT-363, 6 PIN | Lite-On Semiconductor Corporation | MMDT2222ATB6_R2_10001 vs MMDT2222A |
MMDT2222A-TP-HF | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-6 | Micro Commercial Components | MMDT2222ATB6_R2_10001 vs MMDT2222A-TP-HF |
MMDT2222ATB6T/R7 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, ULTRA SMALL PACKAGE-6 | PanJit Semiconductor | MMDT2222ATB6_R2_10001 vs MMDT2222ATB6T/R7 |
MMDT2222AP | TRANSISTOR 600 mA, 40 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-6, BIP General Purpose Small Signal | Micro Commercial Components | MMDT2222ATB6_R2_10001 vs MMDT2222AP |
MMDT2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, PLASTIC PACKAGE-6 | Micro Commercial Components | MMDT2222ATB6_R2_10001 vs MMDT2222A |
MMDT2222AG-AL6-R | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, HALOGEN FREE PACKAGE-6 | Unisonic Technologies Co Ltd | MMDT2222ATB6_R2_10001 vs MMDT2222AG-AL6-R |
MMDT2222ATB6_R1_00002 | Small Signal Bipolar Transistor | PanJit Semiconductor | MMDT2222ATB6_R2_10001 vs MMDT2222ATB6_R1_00002 |
MMDT2222A_R2_10001 | Transistor, | PanJit Semiconductor | MMDT2222ATB6_R2_10001 vs MMDT2222A_R2_10001 |