-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V 200 mA High Speed Switching Diode, SOD-323 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y8219
|
Newark | Diode, Sw, Ssd, 100V, 0.2A, Sod323, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi MMDL914T1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 32500 |
|
$0.0370 / $0.1480 | Buy Now |
DISTI #
10M6610
|
Newark | Switching Diode, 200Ma 100V Sod-323, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:500Ma Rohs Compliant: Yes |Onsemi MMDL914T1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 | Buy Now |
DISTI #
94W9032
|
Newark | Small Signal Diode, Single, 100 V, 200 Ma, 1 V, 4 Ns, 500 Ma Rohs Compliant: Yes |Onsemi MMDL914T1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0250 / $0.0300 | Buy Now |
DISTI #
88H4861
|
Newark | Switching Diode, 200Ma 100V Sod-323, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:500Ma, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi MMDL914T1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0350 / $0.1530 | Buy Now |
DISTI #
2832-MMDL914T1GTR-ND
|
DigiKey | DIODE GEN PURP 100V 200MA SOD323 Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2593000 In Stock |
|
$0.0100 | Buy Now |
DISTI #
MMDL914T1GOSCT-ND
|
DigiKey | DIODE GEN PURP 100V 200MA SOD323 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$0.0144 / $0.1600 | Buy Now |
DISTI #
2156-MMDL914T1G-OS-ND
|
DigiKey | DIODE GEN PURP 100V 200MA SOD323 Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.0300 | Buy Now |
DISTI #
MMDL914T1G
|
Avnet Americas | Diode Small Signal Switching 100V 0.2A 2-Pin SOD-323 T/R - Tape and Reel (Alt: MMDL914T1G) RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2593000 Partner Stock |
|
$0.0124 / $0.0148 | Buy Now |
DISTI #
MMDL914T1G
|
Avnet Americas | Diode Small Signal Switching 100V 0.2A 2-Pin SOD-323 T/R - Tape and Reel (Alt: MMDL914T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 21170 Factory Stock |
|
$0.0120 / $0.0144 | Buy Now |
DISTI #
MMDL914T1G
|
Avnet Americas | Diode Small Signal Switching 100V 0.2A 2-Pin SOD-323 T/R - Tape and Reel (Alt: MMDL914T1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0120 / $0.0144 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMDL914T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMDL914T1G
onsemi
100 V 200 mA High Speed Switching Diode, SOD-323 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 477-02, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MMDL914T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDL914T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148WS | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC, SOD-323F, 2 PIN | Formosa Microsemi Co Ltd | MMDL914T1G vs 1N4148WS |
1N4148WS/D5 | Rectifier Diode, 1 Element, 0.15A, Silicon, PLASTIC PACKAGE-2 | Vishay Semiconductors | MMDL914T1G vs 1N4148WS/D5 |
1N4148WS-T1 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMDL914T1G vs 1N4148WS-T1 |
1N4148WS | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | MMDL914T1G vs 1N4148WS |
1N4148WS-13 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | MMDL914T1G vs 1N4148WS-13 |
1N4148WSTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | MMDL914T1G vs 1N4148WSTR |
1N4148WS-H | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HALOGEN FREE, PLASTIC, SOD-323F, 2 PIN | Formosa Microsemi Co Ltd | MMDL914T1G vs 1N4148WS-H |
1N4148WSQ-7-F | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMDL914T1G vs 1N4148WSQ-7-F |
1N4148WS-E3-18 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | MMDL914T1G vs 1N4148WS-E3-18 |
1N4148WS-HG3-08 | Rectifier Diode, | Vishay Intertechnologies | MMDL914T1G vs 1N4148WS-HG3-08 |