Part Details for MMDFS6N303R2 by Motorola Semiconductor Products
Overview of MMDFS6N303R2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Part Details for MMDFS6N303R2
MMDFS6N303R2 CAD Models
MMDFS6N303R2 Part Data Attributes
|
MMDFS6N303R2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MMDFS6N303R2
Motorola Semiconductor Products
Power Field-Effect Transistor, 6A I(D), 30V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 325 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |