Part Details for MMDF2P02HDR2 by Freescale Semiconductor
Overview of MMDF2P02HDR2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMDF2P02HDR2
MMDF2P02HDR2 CAD Models
MMDF2P02HDR2 Part Data Attributes
|
MMDF2P02HDR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMDF2P02HDR2
Freescale Semiconductor
TRANSISTOR,MOSFET,MATCHED PAIR,P-CHANNEL,20V V(BR)DSS,3.3A I(D),SO
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Drain Current-Max (Abs) (ID) | 3.3 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES |