Part Details for MMDF2P02ER2G by onsemi
Overview of MMDF2P02ER2G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MMDF2P02ER2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6421
|
Newark | Mmdf2P02Er2G, Single Mosfets |Onsemi MMDF2P02ER2G Min Qty: 570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5830 / $0.8520 | Buy Now |
|
Quest Components | 2.5 A, 25 V, 0.25 ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET | 432 |
|
$0.5369 / $2.0650 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 2.5A, 25V, 0.25ohm, 2-Element, P-Channel, MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4954 |
|
$0.5512 / $0.6485 | Buy Now |
|
Chip1Cloud | MOSFET 2P-CH 25V 2.5A 8SOIC | 23000 |
|
RFQ |
Part Details for MMDF2P02ER2G
MMDF2P02ER2G CAD Models
MMDF2P02ER2G Part Data Attributes
|
MMDF2P02ER2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMDF2P02ER2G
onsemi
Power MOSFET 25V 2.5A 250 mOhm Dual P-Channel SO-8, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 245 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 2.5 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 13 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MMDF2P02ER2G
This table gives cross-reference parts and alternative options found for MMDF2P02ER2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDF2P02ER2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMDF2P02E | 2A, 20V, 0.4ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, CASE 751-05, SOIC-8 | Motorola Mobility LLC | MMDF2P02ER2G vs MMDF2P02E |
MMDF2P02ER2 | Power MOSFET 25V 2.5A 250 mOhm Dual P-Channel SO-8, SOIC-8 Narrow Body, 2500-REEL | onsemi | MMDF2P02ER2G vs MMDF2P02ER2 |
MMDF2P02ER2 | 2.5A, 25V, 0.25ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, CASE 751-07, SOIC-8 | Rochester Electronics LLC | MMDF2P02ER2G vs MMDF2P02ER2 |