Part Details for MMDB35-B11 by Cobham PLC
Overview of MMDB35-B11 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMDB35-B11
MMDB35-B11 CAD Models
MMDB35-B11 Part Data Attributes
|
MMDB35-B11
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
MMDB35-B11
Cobham PLC
Step Recovery Diode, Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | R-XDMW-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | COMB GENERATOR; FREQUENCY MULTIPLIER | |
Breakdown Voltage-Min | 16 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.2 pF | |
Diode Capacitance-Min | 0.13 pF | |
Diode Capacitance-Nom | 0.2 pF | |
Diode Element Material | SILICON | |
Diode Type | STEP RECOVERY DIODE | |
JESD-30 Code | R-XDMW-F2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROWAVE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MMDB35-B11
This table gives cross-reference parts and alternative options found for MMDB35-B11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDB35-B11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMDB35-B11 | Cobham Semiconductor Solutions | Check for Price | Step Recovery Diode, Silicon | MMDB35-B11 vs MMDB35-B11 |