Part Details for MMCV1250K3920000D200 by KEMET Corporation
Overview of MMCV1250K3920000D200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMCV1250K3920000D200
MMCV1250K3920000D200 CAD Models
MMCV1250K3920000D200 Part Data Attributes
|
MMCV1250K3920000D200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMCV1250K3920000D200
KEMET Corporation
Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMCV1250K3920000D200
This table gives cross-reference parts and alternative options found for MMCV1250K3920000D200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMCV1250K3920000D200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC392K1250AG | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV1250K3920000D200 vs MMC392K1250AG |
MMC392K1250AFK | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV1250K3920000D200 vs MMC392K1250AFK |
ECQE12392KF9 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCV1250K3920000D200 vs ECQE12392KF9 |
MMHF1250K39200000075 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV1250K3920000D200 vs MMHF1250K39200000075 |
ECQE12392KEW | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCV1250K3920000D200 vs ECQE12392KEW |
ECQE12392KE | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCV1250K3920000D200 vs ECQE12392KE |
1000MPW392KHVKO | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MMCV1250K3920000D200 vs 1000MPW392KHVKO |
MMCS1250K39200000200 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV1250K3920000D200 vs MMCS1250K39200000200 |
MMCF1250K39200000100 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV1250K3920000D200 vs MMCF1250K39200000100 |
HMPE392K3B | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MMCV1250K3920000D200 vs HMPE392K3B |