Part Details for MMCV1250J1840000D200 by KEMET Corporation
Overview of MMCV1250J1840000D200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMCV1250J1840000D200
MMCV1250J1840000D200 CAD Models
MMCV1250J1840000D200 Part Data Attributes
|
MMCV1250J1840000D200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMCV1250J1840000D200
KEMET Corporation
Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMCV1250J1840000D200
This table gives cross-reference parts and alternative options found for MMCV1250J1840000D200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMCV1250J1840000D200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE12184JE6 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount | Panasonic Electronic Components | MMCV1250J1840000D200 vs ECQE12184JE6 |
MMCF1250J18400000225 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV1250J1840000D200 vs MMCF1250J18400000225 |
ECQE12184JF3 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCV1250J1840000D200 vs ECQE12184JF3 |
MMC1250J18400000000 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV1250J1840000D200 vs MMC1250J18400000000 |
ECQE12184JEB | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCV1250J1840000D200 vs ECQE12184JEB |
MMC184J1250AR | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV1250J1840000D200 vs MMC184J1250AR |
ECQE12184JEW | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCV1250J1840000D200 vs ECQE12184JEW |
ECQE12184RJB | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCV1250J1840000D200 vs ECQE12184RJB |
MMC184J1250BR | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV1250J1840000D200 vs MMC184J1250BR |
ECQE12184JE3 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCV1250J1840000D200 vs ECQE12184JE3 |