Part Details for MMCV1000K33300000200 by KEMET Corporation
Overview of MMCV1000K33300000200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMCV1000K33300000200
MMCV1000K33300000200 CAD Models
MMCV1000K33300000200 Part Data Attributes
|
MMCV1000K33300000200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMCV1000K33300000200
KEMET Corporation
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMCV1000K33300000200
This table gives cross-reference parts and alternative options found for MMCV1000K33300000200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMCV1000K33300000200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECQE10333MKF | Panasonic Electronic Components | Check for Price | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | MMCV1000K33300000200 vs ECQE10333MKF |
ECQE10333MKF9 | Panasonic Electronic Components | Check for Price | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | MMCV1000K33300000200 vs ECQE10333MKF9 |
ECQE10333MKF3 | Panasonic Electronic Components | Check for Price | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | MMCV1000K33300000200 vs ECQE10333MKF3 |
MMH1000K33300000000 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | MMCV1000K33300000200 vs MMH1000K33300000000 |
ECQE10333MRK6 | Panasonic Electronic Components | Check for Price | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | MMCV1000K33300000200 vs ECQE10333MRK6 |
MMCV1000K3330000D210 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | MMCV1000K33300000200 vs MMCV1000K3330000D210 |
ECQE10333KE | Panasonic Electronic Components | Check for Price | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | MMCV1000K33300000200 vs ECQE10333KE |
800MPW333KHVLO | Rubycon Corporation | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | MMCV1000K33300000200 vs 800MPW333KHVLO |
MMC333K1000BK | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | MMCV1000K33300000200 vs MMC333K1000BK |
MMC333K1000BGK | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | MMCV1000K33300000200 vs MMC333K1000BGK |