Part Details for MMCV1000J1220000D200 by KEMET Corporation
Overview of MMCV1000J1220000D200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMCV1000J1220000D200
MMCV1000J1220000D200 CAD Models
MMCV1000J1220000D200 Part Data Attributes
|
MMCV1000J1220000D200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMCV1000J1220000D200
KEMET Corporation
Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMCV1000J1220000D200
This table gives cross-reference parts and alternative options found for MMCV1000J1220000D200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMCV1000J1220000D200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE10122JEB | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCV1000J1220000D200 vs ECQE10122JEB |
ECQE10122MJF | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCV1000J1220000D200 vs ECQE10122MJF |
AMR122J1000A | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMCV1000J1220000D200 vs AMR122J1000A |
ECQE10122MJFW | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCV1000J1220000D200 vs ECQE10122MJFW |
MMC122J1000RFK | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV1000J1220000D200 vs MMC122J1000RFK |
MMC122J1000BG | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV1000J1220000D200 vs MMC122J1000BG |
ECQE10122JE | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCV1000J1220000D200 vs ECQE10122JE |
ECQE10122MRJB | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCV1000J1220000D200 vs ECQE10122MRJB |
ECQE10122JF6 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCV1000J1220000D200 vs ECQE10122JF6 |
ECQE10122JE9 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCV1000J1220000D200 vs ECQE10122JE9 |