Part Details for MMCV0630K15200000200 by KEMET Corporation
Overview of MMCV0630K15200000200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMCV0630K15200000200
MMCV0630K15200000200 CAD Models
MMCV0630K15200000200 Part Data Attributes
|
MMCV0630K15200000200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMCV0630K15200000200
KEMET Corporation
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMCV0630K15200000200
This table gives cross-reference parts and alternative options found for MMCV0630K15200000200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMCV0630K15200000200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMHD0630K15200000075 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV0630K15200000200 vs MMHD0630K15200000075 |
6TX2JRB152KAF | CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMCV0630K15200000200 vs 6TX2JRB152KAF |
MMC152K630AD | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV0630K15200000200 vs MMC152K630AD |
MMHV0630K1520000D210 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV0630K15200000200 vs MMHV0630K1520000D210 |
MMX152K630RD | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV0630K15200000200 vs MMX152K630RD |
MMC152K630BCK | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV0630K15200000200 vs MMC152K630BCK |
MMCS0630K15200000200 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV0630K15200000200 vs MMCS0630K15200000200 |
6TX2JRB152KCS | CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMCV0630K15200000200 vs 6TX2JRB152KCS |
MMHF0630K15200000050 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV0630K15200000200 vs MMHF0630K15200000050 |
6TX2JRB152KAN | CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMCV0630K15200000200 vs 6TX2JRB152KAN |