Part Details for MMCV0400K56200000200 by KEMET Corporation
Overview of MMCV0400K56200000200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMCV0400K56200000200
MMCV0400K56200000200 CAD Models
MMCV0400K56200000200 Part Data Attributes
|
MMCV0400K56200000200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMCV0400K56200000200
KEMET Corporation
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMCV0400K56200000200
This table gives cross-reference parts and alternative options found for MMCV0400K56200000200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMCV0400K56200000200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TX2GRB562KAN | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMCV0400K56200000200 vs 6TX2GRB562KAN |
5TY2GRB562KRN | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMCV0400K56200000200 vs 5TY2GRB562KRN |
MMX562K400RDK | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV0400K56200000200 vs MMX562K400RDK |
6TX2GRB562KAF | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMCV0400K56200000200 vs 6TX2GRB562KAF |
5TY2GRB562KCS | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMCV0400K56200000200 vs 5TY2GRB562KCS |
MMCV0400K5620000D210 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV0400K56200000200 vs MMCV0400K5620000D210 |
AMZV0400K5620000D210 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV0400K56200000200 vs AMZV0400K5620000D210 |
AMZF0400K56200000050 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV0400K56200000200 vs AMZF0400K56200000050 |
MMX562K400BDK | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV0400K56200000200 vs MMX562K400BDK |
MMX562K400BCK | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV0400K56200000200 vs MMX562K400BCK |