There are no models available for this part yet.
Overview of MMCS1250K47300000200 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MMCS1250K47300000200 by KEMET Corporation
Part Data Attributes for MMCS1250K47300000200 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Manufacturer Series
|
MMC
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
1250 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for MMCS1250K47300000200
This table gives cross-reference parts and alternative options found for MMCS1250K47300000200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMCS1250K47300000200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC473K1250RKK | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCS1250K47300000200 vs MMC473K1250RKK |
ECQE12473KE | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCS1250K47300000200 vs ECQE12473KE |
ECQE12473RKB | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCS1250K47300000200 vs ECQE12473RKB |
MMCV1250K4730000D210 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCS1250K47300000200 vs MMCV1250K4730000D210 |
ECQE12473KF9 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCS1250K47300000200 vs ECQE12473KF9 |
MMHV1250K4730000D210 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCS1250K47300000200 vs MMHV1250K4730000D210 |
MMCV1250K4730000D220 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCS1250K47300000200 vs MMCV1250K4730000D220 |
MMC473K1250BKK | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCS1250K47300000200 vs MMC473K1250BKK |
ECQE12473RKW | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCS1250K47300000200 vs ECQE12473RKW |
MMCF1250K47300000175 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCS1250K47300000200 vs MMCF1250K47300000175 |