Part Details for MMCS0450K56300000200 by KEMET Corporation
Overview of MMCS0450K56300000200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMCS0450K56300000200
MMCS0450K56300000200 CAD Models
MMCS0450K56300000200 Part Data Attributes
|
MMCS0450K56300000200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMCS0450K56300000200
KEMET Corporation
Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMCS0450K56300000200
This table gives cross-reference parts and alternative options found for MMCS0450K56300000200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMCS0450K56300000200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC563K450AF | Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCS0450K56300000200 vs MMC563K450AF |
MMC563K450BFK | Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCS0450K56300000200 vs MMC563K450BFK |
MMCF0450K56300000050 | Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCS0450K56300000200 vs MMCF0450K56300000050 |
MMCV0450K5630000D200 | Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCS0450K56300000200 vs MMCV0450K5630000D200 |
MMC563K450AFK | Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCS0450K56300000200 vs MMC563K450AFK |
MMC563K450BDK | Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCS0450K56300000200 vs MMC563K450BDK |
MMC563K450RCK | Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCS0450K56300000200 vs MMC563K450RCK |
MMCV0450K5630000D220 | Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCS0450K56300000200 vs MMCV0450K5630000D220 |
MMC563K450BF | Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCS0450K56300000200 vs MMC563K450BF |
MMC563K450RDK | Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCS0450K56300000200 vs MMC563K450RDK |