Part Details for MMCS0250K56300000200 by KEMET Corporation
Overview of MMCS0250K56300000200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMCS0250K56300000200
MMCS0250K56300000200 CAD Models
MMCS0250K56300000200 Part Data Attributes
|
MMCS0250K56300000200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMCS0250K56300000200
KEMET Corporation
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMCS0250K56300000200
This table gives cross-reference parts and alternative options found for MMCS0250K56300000200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMCS0250K56300000200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC563K250RDK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCS0250K56300000200 vs MMC563K250RDK |
6TL2ERB563KCS | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMCS0250K56300000200 vs 6TL2ERB563KCS |
MMC563K250BD | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCS0250K56300000200 vs MMC563K250BD |
ECQE2563RK9 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCS0250K56300000200 vs ECQE2563RK9 |
ECQE2563RK6 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCS0250K56300000200 vs ECQE2563RK6 |
MMHS0250K56300000200 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCS0250K56300000200 vs MMHS0250K56300000200 |
PM15C5600010250 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MMCS0250K56300000200 vs PM15C5600010250 |
ECQE2563RK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCS0250K56300000200 vs ECQE2563RK |
MDD2E563KT2C2 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MMCS0250K56300000200 vs MDD2E563KT2C2 |
AMZ563K250ADK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCS0250K56300000200 vs AMZ563K250ADK |