MMCP-65656V-45/883
Description: Standard SRAM, 32KX8, 45ns, CMOS, CDIP28

Overview of MMCP-65656V-45/883 by Matra MHS

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Computing and Data Storage Telecommunications

CAD Models for MMCP-65656V-45/883 by Matra MHS
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMCP-65656V-45/883 by Matra MHS

MMCP-65656V-45/883
Matra MHS
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MATRA MHS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
R-CDIP-T28
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. MMCP-65656V-45/883
    Matra MHS
    Standard SRAM, 32KX8, 45ns, CMOS, CDIP28
    VS

Alternate Parts for MMCP-65656V-45/883

This table gives cross-reference parts and alternative options found for MMCP-65656V-45/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMCP-65656V-45/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EDI8834CA45EB Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, Electronic Designs Inc MMCP-65656V-45/883 vs EDI8834CA45EB
CMCP-65656V-45 Standard SRAM, 32KX8, 45ns, CMOS, CDIP28 Matra MHS MMCP-65656V-45/883 vs CMCP-65656V-45
5962-8866204NX Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, CERAMIC, DIP-28 Pyramid Semiconductor Corporation MMCP-65656V-45/883 vs 5962-8866204NX
5962-8866204NX Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, CERAMIC, DIP-28 Teledyne e2v MMCP-65656V-45/883 vs 5962-8866204NX
5962-8866204XA Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Atmel Corporation MMCP-65656V-45/883 vs 5962-8866204XA
5962-8866204NA Standard SRAM, 32KX8, 45ns, CMOS, CDIP28 Matra Design Semiconductor MMCP-65656V-45/883 vs 5962-8866204NA
MSM832SLMC-45 Standard SRAM, 32KX8, 45ns, CMOS, CDIP28 APTA Group Inc MMCP-65656V-45/883 vs MSM832SLMC-45
L7C199IMB45 Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 LOGIC Devices Inc MMCP-65656V-45/883 vs L7C199IMB45
HM3E-65756M-A Standard SRAM, 32KX8, 45ns, CMOS, PDIP28 Matra MHS MMCP-65656V-45/883 vs HM3E-65756M-A
MSM832SPMB-45 Standard SRAM, 32KX8, 45ns, CMOS, CDIP28 Mosaic Semiconductor Inc MMCP-65656V-45/883 vs MSM832SPMB-45
Part Number Description Manufacturer Compare
EDI8833LP55CB Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, Electronic Designs Inc MMCP-65656V-45/883 vs EDI8833LP55CB
IMCZ-65698V-45SHXXX Standard SRAM, 64KX4, 45ns, CMOS, CDIP24 Matra MHS MMCP-65656V-45/883 vs IMCZ-65698V-45SHXXX
MT5C2564EC-35AT Standard SRAM, 64KX4, 35ns, CMOS, PQCC28 Micron Technology Inc MMCP-65656V-45/883 vs MT5C2564EC-35AT
5962-9318714H4A Standard SRAM, 128KX32, 35ns, CMOS, PGA-66 Mercury Systems Inc MMCP-65656V-45/883 vs 5962-9318714H4A
MSM832TLMB-10 Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, SKINNY, DIP-28 Mosaic Semiconductor Inc MMCP-65656V-45/883 vs MSM832TLMB-10
WS128K32L-25G1UMA SRAM Module, 128KX32, 25ns, CMOS, CQFP68, 23.90 MM, 3.57 MM HEIGHT, CERAMIC, QFP-68 White Electronic Designs Corp MMCP-65656V-45/883 vs WS128K32L-25G1UMA
MCM62L09CP20 64KX4 STANDARD SRAM, 20ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Motorola Mobility LLC MMCP-65656V-45/883 vs MCM62L09CP20
CY7C196-35PC Standard SRAM, 64KX4, 35ns, CMOS, PDIP28, DIP-28 Cypress Semiconductor MMCP-65656V-45/883 vs CY7C196-35PC
HM1-65799H/883 Standard SRAM, 64KX4, 25ns, CMOS, CDIP28 Matra MHS MMCP-65656V-45/883 vs HM1-65799H/883
EDI8G32512C15MMC SRAM Module, 512KX32, 25ns, CMOS, SIMM-72 White Electronic Designs Corp MMCP-65656V-45/883 vs EDI8G32512C15MMC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMCP-65656V-45/883 by Matra MHS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMCP-65656V-45/883 by Matra MHS

Select Manufacturer
Which Manufacturer of MMCP-65656V-45/883 would you like to use for your alert(s)?
  • Please alert me when MMCP-65656V-45/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMCP-65656V-45/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMCP-65656V-45/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMCP-65656V-45/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMCP-65656V-45/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMCP-65656V-45/883 by Matra MHS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: