Part Details for MMCI-65656L-55 by Atmel Corporation
Overview of MMCI-65656L-55 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMCI-65656L-55
MMCI-65656L-55 CAD Models
MMCI-65656L-55 Part Data Attributes
|
MMCI-65656L-55
Atmel Corporation
Buy Now
|
Compare Parts:
MMCI-65656L-55
Atmel Corporation
STANDARD SRAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0003 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MMCI-65656L-55
This table gives cross-reference parts and alternative options found for MMCI-65656L-55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMCI-65656L-55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMCI-65656V-55 | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28 | Matra MHS | MMCI-65656L-55 vs IMCI-65656V-55 |
CMCI-65656V-55 | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28 | Matra MHS | MMCI-65656L-55 vs CMCI-65656V-55 |
CM1I-65656V-55 | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | MMCI-65656L-55 vs CM1I-65656V-55 |
IMCI-65656L-55 | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28 | Matra MHS | MMCI-65656L-55 vs IMCI-65656L-55 |
IMCI-65656L55 | 32KX8 STANDARD SRAM, 55ns, CDIP28, 0.600 INCH, SIDE BRAZED, DIP-28 | Atmel Corporation | MMCI-65656L-55 vs IMCI-65656L55 |
SMCI-65656L-55/883 | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28 | Matra MHS | MMCI-65656L-55 vs SMCI-65656L-55/883 |
IM1I-65656V-55 | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28 | Matra MHS | MMCI-65656L-55 vs IM1I-65656V-55 |
MM1I-65656V-55/883 | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28 | Matra MHS | MMCI-65656L-55 vs MM1I-65656V-55/883 |
IM1I-65656L-55 | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28 | Matra MHS | MMCI-65656L-55 vs IM1I-65656L-55 |
MMCI-65656V55/883 | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, DIP-28 | Atmel Corporation | MMCI-65656L-55 vs MMCI-65656V55/883 |