MMCF1250J33300000175
KEMET Corporation
Description: Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED

Overview of MMCF1250J33300000175 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MMCF1250J33300000175 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMCF1250J33300000175 by KEMET Corporation

MMCF1250J33300000175
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Manufacturer Series
MMC
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
1250 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. MMCF1250J33300000175
    KEMET Corporation
    Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for MMCF1250J33300000175

This table gives cross-reference parts and alternative options found for MMCF1250J33300000175. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMCF1250J33300000175, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMC1250J33300000000 Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMCF1250J33300000175 vs MMC1250J33300000000
MMHF1250J33300000175 CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MMCF1250J33300000175 vs MMHF1250J33300000175
MMC333J1250AKK Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMCF1250J33300000175 vs MMC333J1250AKK
6EH3BRB333JCS Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED Samwha Electronics MMCF1250J33300000175 vs 6EH3BRB333JCS
ECQE12333RJ9 Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components MMCF1250J33300000175 vs ECQE12333RJ9
ECQE12333JF9 Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components MMCF1250J33300000175 vs ECQE12333JF9
6EH3BRB333JAN Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED Samwha Electronics MMCF1250J33300000175 vs 6EH3BRB333JAN
MMC333J1250BKK Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMCF1250J33300000175 vs MMC333J1250BKK
MMHV1250J3330000D220 CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MMCF1250J33300000175 vs MMHV1250J3330000D220
MMC333J1250RN Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMCF1250J33300000175 vs MMC333J1250RN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMCF1250J33300000175 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMCF1250J33300000175 by KEMET Corporation

  • Please alert me when MMCF1250J33300000175 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMCF1250J33300000175 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMCF1250J33300000175 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMCF1250J33300000175 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMCF1250J33300000175.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMCF1250J33300000175 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: