Part Details for MMCF1000K15300000125 by KEMET Corporation
Overview of MMCF1000K15300000125 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMCF1000K15300000125
MMCF1000K15300000125 CAD Models
MMCF1000K15300000125 Part Data Attributes
|
MMCF1000K15300000125
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMCF1000K15300000125
KEMET Corporation
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMCF1000K15300000125
This table gives cross-reference parts and alternative options found for MMCF1000K15300000125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMCF1000K15300000125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
800MPW153KHVKO | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MMCF1000K15300000125 vs 800MPW153KHVKO |
MMCV1000K1530000D220 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCF1000K15300000125 vs MMCV1000K1530000D220 |
MMHV1000K1530000D220 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCF1000K15300000125 vs MMHV1000K1530000D220 |
ECQE10153KE | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCF1000K15300000125 vs ECQE10153KE |
ECQE10153MRK | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCF1000K15300000125 vs ECQE10153MRK |
MMCV1000K1530000D200 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCF1000K15300000125 vs MMCV1000K1530000D200 |
ECQE10153MKF3 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCF1000K15300000125 vs ECQE10153MKF3 |
ECQE10153KF9 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCF1000K15300000125 vs ECQE10153KF9 |
MMCS1000K15300000200 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCF1000K15300000125 vs MMCS1000K15300000200 |
ECQE10153MKF | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCF1000K15300000125 vs ECQE10153MKF |