Part Details for MMCF1000J10200000100 by KEMET Corporation
Overview of MMCF1000J10200000100 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMCF1000J10200000100
MMCF1000J10200000100 CAD Models
MMCF1000J10200000100 Part Data Attributes
|
MMCF1000J10200000100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMCF1000J10200000100
KEMET Corporation
Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMCF1000J10200000100
This table gives cross-reference parts and alternative options found for MMCF1000J10200000100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMCF1000J10200000100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMHV1000J1020000D210 | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMCF1000J10200000100 vs MMHV1000J1020000D210 |
MMC1000J10200000000 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCF1000J10200000100 vs MMC1000J10200000000 |
800MPW102JHVKO | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MMCF1000J10200000100 vs 800MPW102JHVKO |
MMHD1000J10200000100 | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMCF1000J10200000100 vs MMHD1000J10200000100 |
ECQE10102JEW | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCF1000J10200000100 vs ECQE10102JEW |
ECQE10102MRJW | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCF1000J10200000100 vs ECQE10102MRJW |
ECQE10102JF3 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCF1000J10200000100 vs ECQE10102JF3 |
ECQE10102JF9 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCF1000J10200000100 vs ECQE10102JF9 |
ECQE10102JE6 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount | Panasonic Electronic Components | MMCF1000J10200000100 vs ECQE10102JE6 |
ECQE10102MRJ | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCF1000J10200000100 vs ECQE10102MRJ |