Part Details for MMCF0630K15200000075 by KEMET Corporation
Overview of MMCF0630K15200000075 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMCF0630K15200000075
MMCF0630K15200000075 CAD Models
MMCF0630K15200000075 Part Data Attributes
|
MMCF0630K15200000075
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMCF0630K15200000075
KEMET Corporation
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMCF0630K15200000075
This table gives cross-reference parts and alternative options found for MMCF0630K15200000075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMCF0630K15200000075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB201.510630 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MMCF0630K15200000075 vs MB201.510630 |
MMX152K630AC | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCF0630K15200000075 vs MMX152K630AC |
6030.001510630A | CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | MMCF0630K15200000075 vs 6030.001510630A |
MMHF0630K15200000050 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCF0630K15200000075 vs MMHF0630K15200000050 |
MMHS0630K15200000200 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCF0630K15200000075 vs MMHS0630K15200000200 |
BR71.510630 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MMCF0630K15200000075 vs BR71.510630 |
MMC152K630ACK | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCF0630K15200000075 vs MMC152K630ACK |
MMX152K630AD | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCF0630K15200000075 vs MMX152K630AD |
MMCF0630K15200000050 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCF0630K15200000075 vs MMCF0630K15200000050 |
MMHV0630K1520000D200 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCF0630K15200000075 vs MMHV0630K1520000D200 |