Part Details for MMCF0450K22200000050 by KEMET Corporation
Overview of MMCF0450K22200000050 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMCF0450K22200000050
MMCF0450K22200000050 CAD Models
MMCF0450K22200000050 Part Data Attributes
|
MMCF0450K22200000050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMCF0450K22200000050
KEMET Corporation
Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMCF0450K22200000050
This table gives cross-reference parts and alternative options found for MMCF0450K22200000050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMCF0450K22200000050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC222K450ADK | Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCF0450K22200000050 vs MMC222K450ADK |
MMC222K450BDK | Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCF0450K22200000050 vs MMC222K450BDK |
MMC0450K22200000000 | Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCF0450K22200000050 vs MMC0450K22200000000 |
MMCV0450K22200000200 | Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCF0450K22200000050 vs MMCV0450K22200000200 |
MMC222K450AD | Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCF0450K22200000050 vs MMC222K450AD |
MMC222K450RDK | Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCF0450K22200000050 vs MMC222K450RDK |
MMCV0450K2220000D210 | Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCF0450K22200000050 vs MMCV0450K2220000D210 |
MMCV0450K2220000D220 | Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCF0450K22200000050 vs MMCV0450K2220000D220 |
MMCF0450K22200000075 | Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCF0450K22200000050 vs MMCF0450K22200000075 |
MMCV0450K2220000D200 | Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCF0450K22200000050 vs MMCV0450K2220000D200 |