Part Details for MMC823K630RCK by KEMET Corporation
Overview of MMC823K630RCK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC823K630RCK
MMC823K630RCK CAD Models
MMC823K630RCK Part Data Attributes
|
MMC823K630RCK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC823K630RCK
KEMET Corporation
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC823K630RCK
This table gives cross-reference parts and alternative options found for MMC823K630RCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC823K630RCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEB-823K0630DB1155 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC823K630RCK vs MEB-823K0630DB1155 |
MEB-823K0630DB1153 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC823K630RCK vs MEB-823K0630DB1153 |
MEB-823K0630DT1151 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC823K630RCK vs MEB-823K0630DT1151 |
6TL2JRB823KAN | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMC823K630RCK vs 6TL2JRB823KAN |
MEB-823K0630DT1155 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC823K630RCK vs MEB-823K0630DT1155 |
MMX823K630ADK | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC823K630RCK vs MMX823K630ADK |
6TM2JRB823KAF | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMC823K630RCK vs 6TM2JRB823KAF |
6TM2JRB823KAM | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMC823K630RCK vs 6TM2JRB823KAM |
MMHD0630K82300000150 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC823K630RCK vs MMHD0630K82300000150 |
ECQE6823RK6 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC823K630RCK vs ECQE6823RK6 |