Part Details for MMC823J400BDK by KEMET Corporation
Overview of MMC823J400BDK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC823J400BDK
MMC823J400BDK CAD Models
MMC823J400BDK Part Data Attributes
|
MMC823J400BDK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC823J400BDK
KEMET Corporation
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC823J400BDK
This table gives cross-reference parts and alternative options found for MMC823J400BDK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC823J400BDK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEB-823J0400DB1106 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC823J400BDK vs MEB-823J0400DB1106 |
MMCS0400J82300000200 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC823J400BDK vs MMCS0400J82300000200 |
MMHS0400J82300000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC823J400BDK vs MMHS0400J82300000200 |
MMX823J400RD | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC823J400BDK vs MMX823J400RD |
5TY2GRB823JAN | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMC823J400BDK vs 5TY2GRB823JAN |
AMZ0400J82300000000 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC823J400BDK vs AMZ0400J82300000000 |
AMZV0400J82300000200 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC823J400BDK vs AMZV0400J82300000200 |
X603.082-5-400 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | MMC823J400BDK vs X603.082-5-400 |
PM52B820005400 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MMC823J400BDK vs PM52B820005400 |
6TM2GRB823JAN | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMC823J400BDK vs 6TM2GRB823JAN |