Part Details for MMC822J400ADK by KEMET Corporation
Overview of MMC822J400ADK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC822J400ADK
MMC822J400ADK CAD Models
MMC822J400ADK Part Data Attributes
|
MMC822J400ADK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC822J400ADK
KEMET Corporation
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC822J400ADK
This table gives cross-reference parts and alternative options found for MMC822J400ADK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC822J400ADK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC822J400BD | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC822J400ADK vs MMC822J400BD |
PM53C82005400 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MMC822J400ADK vs PM53C82005400 |
MMCS0400J82200000200 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC822J400ADK vs MMCS0400J82200000200 |
MMC822J400RCK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC822J400ADK vs MMC822J400RCK |
PM52C82005400 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MMC822J400ADK vs PM52C82005400 |
MMX822J400AD | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC822J400ADK vs MMX822J400AD |
MMC822J400AD | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC822J400ADK vs MMC822J400AD |
AMZV0400J8220000D200 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC822J400ADK vs AMZV0400J8220000D200 |
6TX2GRB822JAF | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMC822J400ADK vs 6TX2GRB822JAF |
AMZS0400J82200000200 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC822J400ADK vs AMZS0400J82200000200 |