Part Details for MMC564J250ADK by KEMET Corporation
Overview of MMC564J250ADK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC564J250ADK
MMC564J250ADK CAD Models
MMC564J250ADK Part Data Attributes
|
MMC564J250ADK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC564J250ADK
KEMET Corporation
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC564J250ADK
This table gives cross-reference parts and alternative options found for MMC564J250ADK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC564J250ADK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TM2ERB564JAN | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMC564J250ADK vs 6TM2ERB564JAN |
MMHF0250J56400000075 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC564J250ADK vs MMHF0250J56400000075 |
MEB-564J0250DT1153 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC564J250ADK vs MEB-564J0250DT1153 |
MMH0250J56400000000 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC564J250ADK vs MMH0250J56400000000 |
MMHD0250J56400000075 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC564J250ADK vs MMHD0250J56400000075 |
MMX564J250BDK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC564J250ADK vs MMX564J250BDK |
MEB-564J0250DB1158 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC564J250ADK vs MEB-564J0250DB1158 |
MEB-564J0250DT1156 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC564J250ADK vs MEB-564J0250DT1156 |
MEB-564J0250DT1158 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC564J250ADK vs MEB-564J0250DT1158 |
MMX564J250ADK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC564J250ADK vs MMX564J250ADK |