Part Details for MMC563K400BCK by KEMET Corporation
Overview of MMC563K400BCK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC563K400BCK
MMC563K400BCK CAD Models
MMC563K400BCK Part Data Attributes
|
MMC563K400BCK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC563K400BCK
KEMET Corporation
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC563K400BCK
This table gives cross-reference parts and alternative options found for MMC563K400BCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC563K400BCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMHD0400K56300000050 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC563K400BCK vs MMHD0400K56300000050 |
6TL2GRB563KAN | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMC563K400BCK vs 6TL2GRB563KAN |
5TY2GRB563KAM | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMC563K400BCK vs 5TY2GRB563KAM |
PM53B5600010400 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MMC563K400BCK vs PM53B5600010400 |
6TM2GRB563KAN | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMC563K400BCK vs 6TM2GRB563KAN |
6TL2GRB563KAF | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMC563K400BCK vs 6TL2GRB563KAF |
QXN2G563KTP | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | MMC563K400BCK vs QXN2G563KTP |
BFC234751563 | CAPACITOR, FILM/FOIL, POLYESTER, 400 V, 0.056 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MMC563K400BCK vs BFC234751563 |
6TX2GRB563KAN | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMC563K400BCK vs 6TX2GRB563KAN |
ECQE4563RK | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC563K400BCK vs ECQE4563RK |