Part Details for MMC563K400AFK by KEMET Corporation
Overview of MMC563K400AFK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC563K400AFK
MMC563K400AFK CAD Models
MMC563K400AFK Part Data Attributes
|
MMC563K400AFK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC563K400AFK
KEMET Corporation
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC563K400AFK
This table gives cross-reference parts and alternative options found for MMC563K400AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC563K400AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZ563K400AF | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC563K400AFK vs AMZ563K400AF |
6TX2GRB563KAN | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMC563K400AFK vs 6TX2GRB563KAN |
MMHS0400K56300000200 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC563K400AFK vs MMHS0400K56300000200 |
AMZV0400K5630000D220 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC563K400AFK vs AMZV0400K5630000D220 |
5TY2GRB563KRN | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMC563K400AFK vs 5TY2GRB563KRN |
400MMW563KEF | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MMC563K400AFK vs 400MMW563KEF |
X603.056-10-400 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | MMC563K400AFK vs X603.056-10-400 |
QXN2G563KTP | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | MMC563K400AFK vs QXN2G563KTP |
MMHF0400K56300000100 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC563K400AFK vs MMHF0400K56300000100 |
MEB-563K0400DT1106 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC563K400AFK vs MEB-563K0400DT1106 |