Part Details for MMC563J630ADK by KEMET Corporation
Overview of MMC563J630ADK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC563J630ADK
MMC563J630ADK CAD Models
MMC563J630ADK Part Data Attributes
|
MMC563J630ADK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC563J630ADK
KEMET Corporation
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC563J630ADK
This table gives cross-reference parts and alternative options found for MMC563J630ADK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC563J630ADK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC563J630RCK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC563J630ADK vs MMC563J630RCK |
MEB-563J0630DB1157 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC563J630ADK vs MEB-563J0630DB1157 |
MEB-563J0630DT1155 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC563J630ADK vs MEB-563J0630DT1155 |
MMHD0630J56300000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC563J630ADK vs MMHD0630J56300000050 |
MEB-563J0630DT1156 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC563J630ADK vs MEB-563J0630DT1156 |
MEB-563J0630DB1158 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC563J630ADK vs MEB-563J0630DB1158 |
6030.0565630A | CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | MMC563J630ADK vs 6030.0565630A |
MEB-563J0630DB1153 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC563J630ADK vs MEB-563J0630DB1153 |
MEB-563J0630DT1151 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC563J630ADK vs MEB-563J0630DT1151 |
MMC563J630AI | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC563J630ADK vs MMC563J630AI |