There are no models available for this part yet.
Overview of MMC563J1000BK by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MMC563J1000BK by KEMET Corporation
Part Data Attributes for MMC563J1000BK by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.056 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Manufacturer Series
|
MMC
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for MMC563J1000BK
This table gives cross-reference parts and alternative options found for MMC563J1000BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC563J1000BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE10563MRJ9 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC563J1000BK vs ECQE10563MRJ9 |
ECQE10563JEW | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC563J1000BK vs ECQE10563JEW |
MMC563J1000RK | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC563J1000BK vs MMC563J1000RK |
MMC563J1000BGK | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC563J1000BK vs MMC563J1000BGK |
ECQE10563JE9 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC563J1000BK vs ECQE10563JE9 |
MMC563J1000RGK | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC563J1000BK vs MMC563J1000RGK |
MMHV1000J5630000D200 | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC563J1000BK vs MMHV1000J5630000D200 |
MMC563J1000AGK | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC563J1000BK vs MMC563J1000AGK |
ECQE10563JEB | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC563J1000BK vs ECQE10563JEB |
ECQE10563MJF9 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC563J1000BK vs ECQE10563MJF9 |