Part Details for MMC563J1000BK by KEMET Corporation
Overview of MMC563J1000BK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC563J1000BK
MMC563J1000BK CAD Models
MMC563J1000BK Part Data Attributes
|
MMC563J1000BK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC563J1000BK
KEMET Corporation
Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC563J1000BK
This table gives cross-reference parts and alternative options found for MMC563J1000BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC563J1000BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE10563JEW | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC563J1000BK vs ECQE10563JEW |
ECQE10563JE3 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC563J1000BK vs ECQE10563JE3 |
6EH3ARB563JCS | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMC563J1000BK vs 6EH3ARB563JCS |
ECQE10563MRJ9 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC563J1000BK vs ECQE10563MRJ9 |
MMCV1000J5630000D220 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC563J1000BK vs MMCV1000J5630000D220 |
6EH3ARB563JAM | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMC563J1000BK vs 6EH3ARB563JAM |
MMCS1000J56300000200 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC563J1000BK vs MMCS1000J56300000200 |
ECQE10563MJF9 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC563J1000BK vs ECQE10563MJF9 |
MMH1000J56300000000 | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC563J1000BK vs MMH1000J56300000000 |
ECQE10563MJF3 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC563J1000BK vs ECQE10563MJF3 |