Part Details for MMC562K1250RFK by KEMET Corporation
Overview of MMC562K1250RFK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC562K1250RFK
MMC562K1250RFK CAD Models
MMC562K1250RFK Part Data Attributes
|
MMC562K1250RFK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC562K1250RFK
KEMET Corporation
Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC562K1250RFK
This table gives cross-reference parts and alternative options found for MMC562K1250RFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC562K1250RFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6EH3BRB562KAM | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMC562K1250RFK vs 6EH3BRB562KAM |
MMC562K1250RG | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC562K1250RFK vs MMC562K1250RG |
MMCS1250K56200000200 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC562K1250RFK vs MMCS1250K56200000200 |
ECQE12562KEB | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC562K1250RFK vs ECQE12562KEB |
MMCV1250K5620000D210 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC562K1250RFK vs MMCV1250K5620000D210 |
HMPE562K3B | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MMC562K1250RFK vs HMPE562K3B |
ECQE12562KF9 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC562K1250RFK vs ECQE12562KF9 |
MMCV1250K5620000D220 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC562K1250RFK vs MMCV1250K5620000D220 |
MMHV1250K56200000200 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC562K1250RFK vs MMHV1250K56200000200 |
ECQE12562RK6 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC562K1250RFK vs ECQE12562RK6 |