Part Details for MMC5.7333M100J31TR12 by KEMET Corporation
Overview of MMC5.7333M100J31TR12 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC5.7333M100J31TR12
MMC5.7333M100J31TR12 CAD Models
MMC5.7333M100J31TR12 Part Data Attributes
|
MMC5.7333M100J31TR12
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC5.7333M100J31TR12
KEMET Corporation
Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.033uF, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 2.5 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for MMC5.7333M100J31TR12
This table gives cross-reference parts and alternative options found for MMC5.7333M100J31TR12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC5.7333M100J31TR12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMD22200.033/100/20BP180MM | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.033uF, 2220, | Wima | MMC5.7333M100J31TR12 vs SMD22200.033/100/20BP180MM |
F160PL333M100V | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.033uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT | KEMET Corporation | MMC5.7333M100J31TR12 vs F160PL333M100V |
MMC5.7333M100J31BULK | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.033uF, 2220, | KEMET Corporation | MMC5.7333M100J31TR12 vs MMC5.7333M100J31BULK |