MMC5.7152M250J31BULK
KEMET Corporation
Description: Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.0015uF, 2220,

Overview of MMC5.7152M250J31BULK by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MMC5.7152M250J31BULK by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMC5.7152M250J31BULK by KEMET Corporation

MMC5.7152M250J31BULK
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2220
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.0015 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
2.5 mm
Length
5.7 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
20%
Rated (AC) Voltage (URac)
160 V
Rated (DC) Voltage (URdc)
250 V
Size Code
2220
Surface Mount
YES
Terminal Shape
WRAPAROUND
Width
5 mm
Want to compare parts?
  1. MMC5.7152M250J31BULK
    KEMET Corporation
    Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.0015uF, 2220,
    VS

Alternate Parts for MMC5.7152M250J31BULK

This table gives cross-reference parts and alternative options found for MMC5.7152M250J31BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC5.7152M250J31BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F160PL152M250V CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.0015uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT KEMET Corporation MMC5.7152M250J31BULK vs F160PL152M250V
F160PL152M250A CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.0015uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT KEMET Corporation MMC5.7152M250J31BULK vs F160PL152M250A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMC5.7152M250J31BULK by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMC5.7152M250J31BULK by KEMET Corporation

  • Please alert me when MMC5.7152M250J31BULK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMC5.7152M250J31BULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMC5.7152M250J31BULK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMC5.7152M250J31BULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMC5.7152M250J31BULK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMC5.7152M250J31BULK by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: