Part Details for MMC474J250BCK by KEMET Corporation
Overview of MMC474J250BCK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC474J250BCK
MMC474J250BCK CAD Models
MMC474J250BCK Part Data Attributes
|
MMC474J250BCK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC474J250BCK
KEMET Corporation
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC474J250BCK
This table gives cross-reference parts and alternative options found for MMC474J250BCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC474J250BCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEF-474K0250DT1203 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC474J250BCK vs MEF-474K0250DT1203 |
6TM2ERB474KRN | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMC474J250BCK vs 6TM2ERB474KRN |
MEF-474K0250DB2205 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC474J250BCK vs MEF-474K0250DB2205 |
MEF-474K0250DT2203 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC474J250BCK vs MEF-474K0250DT2203 |
MEF-474K0250DB2209 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC474J250BCK vs MEF-474K0250DB2209 |
MMX474K250RF | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC474J250BCK vs MMX474K250RF |
MEB-474K0250DB1158 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC474J250BCK vs MEB-474K0250DB1158 |
MEF-474K0250DT1208 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC474J250BCK vs MEF-474K0250DT1208 |
MMX474K250AD | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC474J250BCK vs MMX474K250AD |
MMX474K250ACK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC474J250BCK vs MMX474K250ACK |