There are no models available for this part yet.
Overview of MMC473J630RF by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MMC473J630RF by KEMET Corporation
Part Data Attributes for MMC473J630RF by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Manufacturer Series
|
MMC
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
630 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for MMC473J630RF
This table gives cross-reference parts and alternative options found for MMC473J630RF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC473J630RF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDDSA2J473J | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Chemical Co America Ltd | MMC473J630RF vs MDDSA2J473J |
MEF-473J0630DT1156 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC473J630RF vs MEF-473J0630DT1156 |
MMC473J630RCK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC473J630RF vs MMC473J630RCK |
630MMG473JTS | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MMC473J630RF vs 630MMG473JTS |
630MMG473J | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MMC473J630RF vs 630MMG473J |
630MMG473JE7 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MMC473J630RF vs 630MMG473JE7 |
MEB-473J0630DT1102 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC473J630RF vs MEB-473J0630DT1102 |
MMHD0630J47300000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC473J630RF vs MMHD0630J47300000050 |
MEB-473J0630DB1107 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC473J630RF vs MEB-473J0630DB1107 |
MEB-473J0630DT1105 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC473J630RF vs MEB-473J0630DT1105 |