Part Details for MMC472J630RCK by KEMET Corporation
Overview of MMC472J630RCK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC472J630RCK
MMC472J630RCK CAD Models
MMC472J630RCK Part Data Attributes
|
MMC472J630RCK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC472J630RCK
KEMET Corporation
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC472J630RCK
This table gives cross-reference parts and alternative options found for MMC472J630RCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC472J630RCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6EB2JBB472JCS100DF | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMC472J630RCK vs 6EB2JBB472JCS100DF |
MMX472J630AD | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC472J630RCK vs MMX472J630AD |
MMX472J630ACK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC472J630RCK vs MMX472J630ACK |
MMC472J630RD | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC472J630RCK vs MMC472J630RD |
MMX472J630RCK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC472J630RCK vs MMX472J630RCK |
6EB2JRB472JAM075DF | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMC472J630RCK vs 6EB2JRB472JAM075DF |
6EB2JBB472JRG100DF | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMC472J630RCK vs 6EB2JBB472JRG100DF |
6EB2JRB472JRN100DF | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMC472J630RCK vs 6EB2JRB472JRN100DF |
MMCV0630J4720000D200 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC472J630RCK vs MMCV0630J4720000D200 |
6EB2JRB472JRN075DF | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMC472J630RCK vs 6EB2JRB472JRN075DF |