Part Details for MMC472J400RCK by KEMET Corporation
Overview of MMC472J400RCK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC472J400RCK
MMC472J400RCK CAD Models
MMC472J400RCK Part Data Attributes
|
MMC472J400RCK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC472J400RCK
KEMET Corporation
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC472J400RCK
This table gives cross-reference parts and alternative options found for MMC472J400RCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC472J400RCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRP472J400F2F | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MMC472J400RCK vs NRP472J400F2F |
MMCV0400J4720000D210 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC472J400RCK vs MMCV0400J4720000D210 |
6EB2GBB472JAM075CA | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMC472J400RCK vs 6EB2GBB472JAM075CA |
621.0047-5-400 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | MMC472J400RCK vs 621.0047-5-400 |
5TY2GRB472JRN | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMC472J400RCK vs 5TY2GRB472JRN |
6TX2GRB472JAM | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMC472J400RCK vs 6TX2GRB472JAM |
AMZV0400J4720000D210 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC472J400RCK vs AMZV0400J4720000D210 |
6TX2GRB472JAN | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMC472J400RCK vs 6TX2GRB472JAN |
MMCV0400J4720000D200 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC472J400RCK vs MMCV0400J4720000D200 |
PM14B47005400 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MMC472J400RCK vs PM14B47005400 |