Part Details for MMC392J630BDK by KEMET Corporation
Overview of MMC392J630BDK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC392J630BDK
MMC392J630BDK CAD Models
MMC392J630BDK Part Data Attributes
|
MMC392J630BDK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC392J630BDK
KEMET Corporation
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC392J630BDK
This table gives cross-reference parts and alternative options found for MMC392J630BDK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC392J630BDK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC392J630RD | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC392J630BDK vs MMC392J630RD |
6TX2JRB392JRN | CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMC392J630BDK vs 6TX2JRB392JRN |
MMC392J630RCK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC392J630BDK vs MMC392J630RCK |
MMHV0630J39200000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC392J630BDK vs MMHV0630J39200000200 |
MMH0630J39200000000 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC392J630BDK vs MMH0630J39200000000 |
MMC392J630ACK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC392J630BDK vs MMC392J630ACK |
MMCV0630J3920000D210 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC392J630BDK vs MMCV0630J3920000D210 |
MMCS0630J39200000200 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC392J630BDK vs MMCS0630J39200000200 |
AMR392J630A | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC392J630BDK vs AMR392J630A |
6TX2JRB392JAN | CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMC392J630BDK vs 6TX2JRB392JAN |