Part Details for MMC333K630RDK by KEMET Corporation
Overview of MMC333K630RDK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC333K630RDK
MMC333K630RDK CAD Models
MMC333K630RDK Part Data Attributes
|
MMC333K630RDK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC333K630RDK
KEMET Corporation
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC333K630RDK
This table gives cross-reference parts and alternative options found for MMC333K630RDK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC333K630RDK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TL2JRB333KAF | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMC333K630RDK vs 6TL2JRB333KAF |
MEF-333K0630DT1152 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC333K630RDK vs MEF-333K0630DT1152 |
MEB-333K0630DB1102 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC333K630RDK vs MEB-333K0630DB1102 |
6TX2JRB333KAM | CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMC333K630RDK vs 6TX2JRB333KAM |
NRM333K630CR | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | MMC333K630RDK vs NRM333K630CR |
BA73310630 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | MMC333K630RDK vs BA73310630 |
MMHD0630K33300000075 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC333K630RDK vs MMHD0630K33300000075 |
630MMG333KE7 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MMC333K630RDK vs 630MMG333KE7 |
MEF-333K0630DB2154 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC333K630RDK vs MEF-333K0630DB2154 |
6TX2JRB333KRN | CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMC333K630RDK vs 6TX2JRB333KRN |