Datasheets
MMC332J630BD by: KEMET Corporation

Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED

Part Details for MMC332J630BD by KEMET Corporation

Overview of MMC332J630BD by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MMC332J630BD

MMC332J630BD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMC332J630BD Part Data Attributes

MMC332J630BD KEMET Corporation
Buy Now Datasheet
Compare Parts:
MMC332J630BD KEMET Corporation Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.0033 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Manufacturer Series MMC
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 630 V
Surface Mount NO
Terminal Shape WIRE

Alternate Parts for MMC332J630BD

This table gives cross-reference parts and alternative options found for MMC332J630BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC332J630BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMHD0630J33200000075 CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MMC332J630BD vs MMHD0630J33200000075
MMX332J630BCK Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMC332J630BD vs MMX332J630BCK
6EB2JRB332JCS075CA CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MMC332J630BD vs 6EB2JRB332JCS075CA
6EB2JRB332JAN075CA CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MMC332J630BD vs 6EB2JRB332JAN075CA
6EB2JBB332JCS075CA CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MMC332J630BD vs 6EB2JBB332JCS075CA
MMX332J630AC CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MMC332J630BD vs MMX332J630AC
6TX2JRB332JAM CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MMC332J630BD vs 6TX2JRB332JAM
MMX332J630RDK Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMC332J630BD vs MMX332J630RDK
MMX332J630BC CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MMC332J630BD vs MMX332J630BC
MMHD0630J33200000100 CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MMC332J630BD vs MMHD0630J33200000100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMC332J630BD by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMC332J630BD by KEMET Corporation

Select Manufacturer
Which Manufacturer of MMC332J630BD would you like to use for your alert(s)?
  • Please alert me when MMC332J630BD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMC332J630BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMC332J630BD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMC332J630BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMC332J630BD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMC332J630BD by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: