Part Details for MMC274J250ADK by KEMET Corporation
Overview of MMC274J250ADK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC274J250ADK
MMC274J250ADK CAD Models
MMC274J250ADK Part Data Attributes
|
MMC274J250ADK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC274J250ADK
KEMET Corporation
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC274J250ADK
This table gives cross-reference parts and alternative options found for MMC274J250ADK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC274J250ADK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEB-274J0250DB1107 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC274J250ADK vs MEB-274J0250DB1107 |
MMHS0250J27400000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC274J250ADK vs MMHS0250J27400000200 |
MMX274J250RDK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC274J250ADK vs MMX274J250RDK |
ECQE2274RJ9 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC274J250ADK vs ECQE2274RJ9 |
MMC274J250AF | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC274J250ADK vs MMC274J250AF |
PM52C0.275250 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MMC274J250ADK vs PM52C0.275250 |
MEB-274J0250DT1108 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC274J250ADK vs MEB-274J0250DT1108 |
MMCV0250J2740000D220 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC274J250ADK vs MMCV0250J2740000D220 |
MDD2E274J | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MMC274J250ADK vs MDD2E274J |
MEB-274J0250DT1103 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC274J250ADK vs MEB-274J0250DT1103 |