Part Details for MMC272K1000AG by KEMET Corporation
Overview of MMC272K1000AG by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC272K1000AG
MMC272K1000AG CAD Models
MMC272K1000AG Part Data Attributes
|
MMC272K1000AG
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC272K1000AG
KEMET Corporation
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC272K1000AG
This table gives cross-reference parts and alternative options found for MMC272K1000AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC272K1000AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMHF1000K27200000100 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC272K1000AG vs MMHF1000K27200000100 |
HMPE272K3A | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MMC272K1000AG vs HMPE272K3A |
MMHV1000K27200000200 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC272K1000AG vs MMHV1000K27200000200 |
ECQE10272MKF | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC272K1000AG vs ECQE10272MKF |
ECQE10272KF9 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC272K1000AG vs ECQE10272KF9 |
ECQE10272KEW | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC272K1000AG vs ECQE10272KEW |
MMCF1000K27200000100 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC272K1000AG vs MMCF1000K27200000100 |
ECQE10272KEB | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC272K1000AG vs ECQE10272KEB |
ECQE10272MKF6 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC272K1000AG vs ECQE10272MKF6 |
ECQE10272MRK | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC272K1000AG vs ECQE10272MRK |