Part Details for MMC222K450BCK by KEMET Corporation
Overview of MMC222K450BCK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC222K450BCK
MMC222K450BCK CAD Models
MMC222K450BCK Part Data Attributes
|
MMC222K450BCK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC222K450BCK
KEMET Corporation
Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC222K450BCK
This table gives cross-reference parts and alternative options found for MMC222K450BCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC222K450BCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC222K450RCK | Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC222K450BCK vs MMC222K450RCK |
MMCV0450K2220000D200 | Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC222K450BCK vs MMCV0450K2220000D200 |
MMCF0450K22200000075 | Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC222K450BCK vs MMCF0450K22200000075 |
MMC222K450BD | Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC222K450BCK vs MMC222K450BD |
MMCV0450K2220000D210 | Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC222K450BCK vs MMCV0450K2220000D210 |
MMC222K450RDK | Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC222K450BCK vs MMC222K450RDK |
MMCF0450K22200000050 | Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC222K450BCK vs MMCF0450K22200000050 |
MMCV0450K22200000200 | Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC222K450BCK vs MMCV0450K22200000200 |
MMCS0450K22200000200 | Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC222K450BCK vs MMCS0450K22200000200 |
MMCV0450K2220000D220 | Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC222K450BCK vs MMCV0450K2220000D220 |