Part Details for MMC222J250ACK by KEMET Corporation
Overview of MMC222J250ACK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC222J250ACK
MMC222J250ACK CAD Models
MMC222J250ACK Part Data Attributes
|
MMC222J250ACK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC222J250ACK
KEMET Corporation
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC222J250ACK
This table gives cross-reference parts and alternative options found for MMC222J250ACK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC222J250ACK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZ222J250RCK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC222J250ACK vs AMZ222J250RCK |
AMZ222J250RB | CAPACITOR, FILM/FOIL, POLYESTER, 250V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC222J250ACK vs AMZ222J250RB |
AMZ222J250ACK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC222J250ACK vs AMZ222J250ACK |
MMC222J250ADK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC222J250ACK vs MMC222J250ADK |
AMZ222J250BCK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC222J250ACK vs AMZ222J250BCK |
MMX222J250AC | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC222J250ACK vs MMX222J250AC |
MMX222J250BC | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC222J250ACK vs MMX222J250BC |
MMX222J250ACK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC222J250ACK vs MMX222J250ACK |
MMX222J250RC | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC222J250ACK vs MMX222J250RC |